Add To Favorites
Product Overview
Digi-Key Part Number LX4HS-ND
Quantity Available 359
Can ship immediately
Manufacturer

Manufacturer Part Number

CPPLX4-A7BRNP

Description OSC BLANK HALF SIZE 100 OR 50PPM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 8-DIP, 4 Leads (Half Size, Metal Can)

Documents & Media
Online Catalog FIPO™ CPPL Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPPL
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height 0.220" (5.60mm)
Current - Supply (Disable) (Max) 20µA
 
Additional Resources
Standard Package ? 40
Other Names CPPLX4-A7BR-XX.XXXNC
CPPLX4-A7BRNP-ND
CPPLX4A7BRNP
LX4HS

18:13:36 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 $4.97
10 4.71200 $47.12
50 4.45060 $222.53
100 4.18880 $418.88
500 4.05790 $2,028.95
1,000 3.48194 $3,481.94
2,500 3.27250 $8,181.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback