Add To Favorites
Product Overview
Digi-Key Part Number FX5X7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPPFX-X7-A7BCNP

Description OSC BLANK 5X7 SMD 25PPM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead

Documents & Media
Datasheets CPPFX Series
Online Catalog CPPFX FIPO™ Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPPFX
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability -
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.075" (1.90mm)
Current - Supply (Disable) (Max) 20µA
 
Additional Resources
Standard Package ? 70
Other Names CPPFX-X7-A7BCNP-ND
CPPFXX7-A7BC-XX.XXX
CPPFXX7-A7BC-XX.XXXNP
CPPFXX7A7BCNP
FX5X7

11:10:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 $5.18
10 4.91000 $49.10
50 4.63760 $231.88
100 4.36480 $436.48
500 4.22840 $2,114.20
1,000 3.62824 $3,628.24
2,500 3.41000 $8,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback