• Obsolete item.
Product Overview
Digi-Key Part Number CLA291-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPC1831N

Description PHOTOVOLTAIC SOLAR CELL 8V 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Photovoltaic Solar Cell 7.8V

Documents & Media
Datasheets CPC1831
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Obsolescence/ EOL Mult Dev EOL 22/Nov/2016
PCN Design/Specification Laser Marking Update 30/Mar/2015
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Part Status Obsolete
Current - Short Circuit (Isc) 25µA
Type Photovoltaic
Voltage - Open Circuit 7.8V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Size / Dimension 0.193" L x 0.154" W x 0.061" H (4.90mm x 3.90mm x 1.55mm)
 
Additional Resources
Standard Package ? 100
Other Names CLA291

23:42:26 2/17/2018

Send Feedback