• Obsolete item.
Product Overview
Digi-Key Part Number CLA289-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPC1822N

Description PHOTOVOLTAIC SOLAR CELL 4V 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Photovoltaic Solar Cell 4.5V

Documents & Media
Datasheets CPC1822
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Obsolescence/ EOL Mult Dev EOL 22/Nov/2016
PCN Design/Specification Laser Marking Update 30/Mar/2015
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Part Status Obsolete
Current - Short Circuit (Isc) 50µA
Type Photovoltaic
Voltage - Open Circuit 4.5V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Size / Dimension 0.193" L x 0.154" W x 0.061" H (4.90mm x 3.90mm x 1.55mm)
 
You May Also Be Interested In
  • KXOB22-12X1F - IXYS | KXOB22-12X1F-ND DigiKey Electronics
  • KXOB22-12X1F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price $2.15000
  • KXOB22-12X1F-ND
  • KXOB22-01X8F - IXYS | KXOB22-01X8F-ND DigiKey Electronics
  • KXOB22-01X8F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price $4.88000
  • KXOB22-01X8F-ND
  • KXOB22-04X3F - IXYS | KXOB22-04X3F-ND DigiKey Electronics
  • KXOB22-04X3F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price $3.47000
  • KXOB22-04X3F-ND
Additional Resources
Standard Package ? 100
Other Names CLA289

22:15:59 2/17/2018

Send Feedback