Add To Favorites
Product Overview
Digi-Key Part Number CLA235CT-ND
Quantity Available 2,122
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1230NTR

Description RELAY OPTOMOS SP-NO 120MA 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)

Documents & Media
Datasheets CPC1230N
PCN Design/Specification Laser Marking Update 30/Mar/2015
CPC1YYY 02/Feb/20181
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 30 Ohms
Load Current 120mA
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 350V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA235CT

18:04:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.81700 $18.17
25 1.62240 $40.56
100 1.46030 $146.03
250 1.29800 $324.50
500 1.13576 $567.88
1,000 0.94105 $941.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA235TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.79650
  • Digi-Reel® ? : CLA235DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback