Add To Favorites
Product Overview
Digi-Key Part Number CLA268DKR-ND
Quantity Available 11,817
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1117NTR

Description RELAY OPTOMOS 150MA 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Solid State Relay SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)

Documents & Media
Datasheets CPC1117N(TR)
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models CPC1117NTR by SnapEDA
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NC (1 Form B)
Output Type AC, DC
On-State Resistance (Max) 16 Ohms
Load Current 150mA
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 60V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA268DKR

09:18:24 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.41700 $14.17
25 1.26520 $31.63
100 1.13850 $113.85
250 1.01200 $253.00
500 0.88550 $442.75
1,000 0.73370 $733.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA268TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.64400
  • Cut Tape (CT) ? : CLA268CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,817 - Immediate
  • Unit Price: $1.57000
Send Feedback