Add To Favorites
Product Overview
Digi-Key Part Number CLA234CT-ND
Quantity Available 6,700
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1025NTR

Description RELAY OPTOMOS 120MA 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)

Documents & Media
Datasheets CPC1025N
PCN Design/Specification Laser Marking Update 30/Mar/2015
CPC1YYY 02/Feb/20181
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 30 Ohms
Load Current 120mA
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 400V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA234CT

10:54:03 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.63200 $16.32
25 1.45760 $36.44
100 1.31180 $131.18
250 1.16600 $291.50
500 1.02026 $510.13
1,000 0.84535 $845.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA234TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.71550
  • Digi-Reel® ? : CLA234DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback