Add To Favorites
Product Overview
Digi-Key Part Number CLA230DKR-ND
Quantity Available 16,496
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1002NTR

Description RELAY OPTOMOS 700MA 4-SOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)

Documents & Media
Datasheets CPC1002N
PCN Design/Specification Laser Marking Update 30/Mar/2015
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 60V
Load Current 700mA
On-State Resistance (Max) 550 mOhms
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74HC14DR - Texas Instruments | 296-1194-1-ND DigiKey Electronics
  • SN74HC14DR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14SOIC
  • Unit Price $0.48000
  • 296-1194-1-ND
  • LTST-C170KGKT - Lite-On Inc. | 160-1414-1-ND DigiKey Electronics
  • LTST-C170KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.38000
  • 160-1414-1-ND
  • CPC1117NTR - IXYS Integrated Circuits Division | CLA268CT-ND DigiKey Electronics
  • CPC1117NTR
  • IXYS Integrated Circuits Division
  • RELAY OPTOMOS 150MA 4-SOP
  • Unit Price $1.57000
  • CLA268CT-ND
  • MCP23008T-E/SS - Microchip Technology | MCP23008T-E/SSCT-ND DigiKey Electronics
  • MCP23008T-E/SS
  • Microchip Technology
  • IC I/O EXPANDER 8BIT I2C 20-SSOP
  • Unit Price $1.13000
  • MCP23008T-E/SSCT-ND
  • CPC1008NTR - IXYS Integrated Circuits Division | CLA216CT-ND DigiKey Electronics
  • CPC1008NTR
  • IXYS Integrated Circuits Division
  • RELAY OPTOMOS SP-NO 150MA 4-SOP
  • Unit Price $1.77000
  • CLA216CT-ND
Additional Resources
Standard Package ? 1
Other Names CLA230DKR

07:58:29 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53500 $15.35
25 1.38600 $34.65
100 1.21280 $121.28
250 1.06424 $266.06
500 0.94050 $470.25
1,000 0.74250 $742.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA230TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.63000
  • Cut Tape (CT) ? : CLA230CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,496 - Immediate
  • Unit Price: $1.73000
  • Tube ? : CLA221-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,035 - Immediate
  • Unit Price: $1.58000
Send Feedback