Add To Favorites
Product Overview
Digi-Key Part Number 102-1681-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

CP85338

Description PELTIER MOD 30 X 3.8MM 8.5A INP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Peltier Module 30.00mm x 30.00mm x 3.80mm 42.0W @ 27°C 8.5A 80°C

Documents & Media
Datasheets CP85 Series Datasheet
Mfg Application Notes Peltier Appl Note
Product Training Modules Understanding and Using Peltier Modules for Thermal Management
Environmental Information CP85 Series Cert of Compliance
Featured Product Peltier Devices
Mfg CAD Models CP85338
Online Catalog Peltier Modules
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CP85
Part Status Active
Outline L x W x H 30.00mm x 30.00mm x 3.80mm
Qmax @ Th 42.0W @ 27°C
Delta Tmax @ Th 68°C @ 27°C
Current - Max 8.5A
Voltage - Max 8.6V
Resistance 900 mOhms
Operating Temperature 80°C
Features Lead Wires, Sealed - Silicone RTV
 
You May Also Be Interested In
  • CP85438 - CUI Inc. | 102-1682-ND DigiKey Electronics
  • CP85438
  • CUI Inc.
  • PELTIER MOD 40 X 3.8MM 8.5A INP
  • Unit Price $22.70000
  • 102-1682-ND
  • CP60340 - CUI Inc. | 102-1677-ND DigiKey Electronics
  • CP60340
  • CUI Inc.
  • PELTIER MOD 30 X 4MM 6.0A INP
  • Unit Price $19.62000
  • 102-1677-ND
  • CP60233 - CUI Inc. | 102-1673-ND DigiKey Electronics
  • CP60233
  • CUI Inc.
  • PELTIER MOD 20 X 3.3MM 6.0A INP
  • Unit Price $16.94000
  • 102-1673-ND
Additional Resources
Standard Package ? 100
Other Names 092-0019R
102-1681

23:48:27 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.48000 $17.48
5 16.41000 $82.05
10 16.02200 $160.22
25 15.43880 $385.97
50 15.05060 $752.53
100 14.66210 $1,466.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback