Add To Favorites
Product Overview
Digi-Key Part Number Z3164-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 38

Manufacturer Part Number


Description CONTROL LOG 18 IN 12OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series CP1L
Part Status Active
Number of Inputs and Type 18 - Digital
Number of Outputs and Type 12 - Relay
Expandable 3 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number of Characters Per Row -
Communications USB, Option Cards Available
Memory Size 32K Words
Mounting Type Chassis Mount, DIN Rail
Features Battery Backup
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software CX-One
Approvals CE, cULus, Lloyd, NK
Weight 1.3 lbs (589.7g)
Associated Product
Additional Resources
Standard Package ? 1
Other Names CP1L-M30DR-A-ND

01:42:50 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 678.53000 $678.53
10 655.90800 $6,559.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback