Add To Favorites
Product Overview
Digi-Key Part Number CONREVSMA010-ND
Quantity Available 1,451
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Adapter Coaxial Connector RP-SMA Plug, Female Socket To RP-SMA Jack, Male Pin 50 Ohm

Product Attributes Select All
Manufacturer Linx Technologies Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Same Series
Adapter Series RP-SMA to RP-SMA
Center Gender Female to Male
Convert From (Adapter End) RP-SMA Plug, Female Socket
Convert To (Adapter End) RP-SMA Jack, Male Pin
Impedance 50 Ohm
Style Right Angle
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Threaded, Threaded
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Material Phosphor Bronze
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -65°C ~ 165°C
You May Also Be Interested In
Additional Resources
Standard Package ? 100

12:09:21 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
25 3.99000 $99.75
100 3.82800 $382.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback