• Obsolete item.
Product Overview
Digi-Key Part Number CN4790-1000-232-SP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CN4790-1000-232-SP

Description TXRX ETH-RS232 900MHZ 1W STARTPK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

RF 2 Transceivers, 802.3, Bridge 902MHz ~ 928MHz FHSS, FSK RS-232 115.2kbps

Documents & Media
Datasheets CN4790-1000, CN4490-1000
Other Related Documents Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Laird - Wireless & Thermal Systems
Series -
Part Status Obsolete
Function 2 Transceivers, 802.3, Bridge
Modulation or Protocol FHSS, FSK
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface RS-232
Sensitivity -99dBm
Power - Output 1000mW
Data Rate (Max) 115.2kbps
Features 2 ConnexLink RS232 Units
Voltage - Supply 7 V ~ 18 V
 
Additional Resources
Standard Package ? 1

16:44:42 2/19/2018

Send Feedback