Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CN255VN-ND
Quantity Available 0

Factory Stock ?: 983
Manufacturer

Manufacturer Part Number

CN255VN

Description PLIER 5" CURVED NOSE CDD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronics Pliers Bent Nose Serrated 5.00" (127.0mm)

Documents & Media
Datasheets Xcelite® Tool Catalog
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Active
Tool Type Electronics
Tip - Type Bent Nose
Tip - Shape Angled 60°
Jaw - Type Serrated
Features Soft Grips
Length 5.00" (127.0mm)
Weight 0.2 lb (90.72g)
 
Additional Resources
Standard Package ? 6
Other Names CN255V
CN255V-ND

18:59:49 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 25.00000 $150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback