USD
Favorite

Photo Not Available
CMP0805AFX-1003ELF 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Price & Procurement
4,870 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18700 $1.87
100 0.07310 $7.31
1,000 0.03060 $30.60
2,500 0.02805 $70.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CMP0805AFX-1003ELF

Datasheet
Digi-Key Part Number 118-CMP0805AFX-1003ELFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMP0805AFX-1003ELF
Copy  
Description RESHIGHPOWERA 0805 100K 1% 1/2W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets CMP-A Series Datasheet
Online Catalog CMP-A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CMP-A
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 118-CMP0805AFX-1003ELFCT