Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.36400 $3.64
25 0.29720 $7.43
100 0.23760 $23.76
250 0.20048 $50.12
500 0.17078 $85.39
1,000 0.13365 $133.65
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L62505CT-ND
Copy   L62505CT-ND
Quantity Available 32,222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMD17-21VGD/TR8

Copy   CMD17-21VGD/TR8
Description LED GREEN DIFFUSED 0805 SMD
Copy   LED GREEN DIFFUSED 0805 SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Green LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy   Green  LED Indication - Discrete 2.1V 0805 (2012 Metric)
Documents & Media
Datasheets CMD17-21 Series
Environmental Information RoHS Cert
HTML Datasheet CMD17-21 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CMD17-21 Series Rectangle with Flat Top 0805 Package LEDs
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series CMD17-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 7mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CMD17-21VYD/TR8 - Visual Communications Company - VCC | L62507CT-ND DigiKey Electronics
  • CMD17-21VYD/TR8
  • Visual Communications Company - VCC
  • LED YELLOW DIFFUSED 0805 SMD
  • Unit Price $0.61000
  • L62507CT-ND
  • CMD17-21VRD/TR8 - Visual Communications Company - VCC | L62501CT-ND DigiKey Electronics
  • CMD17-21VRD/TR8
  • Visual Communications Company - VCC
  • LED RED DIFFUSED 0805 SMD
  • Unit Price $0.54000
  • L62501CT-ND
  • CMD17-21VGC/TR8 - Visual Communications Company - VCC | L62405CT-ND DigiKey Electronics
  • CMD17-21VGC/TR8
  • Visual Communications Company - VCC
  • LED GREEN CLEAR 0805 SMD
  • Unit Price $0.47000
  • L62405CT-ND
  • RAPC722X - Switchcraft Inc. | SC1313-ND DigiKey Electronics
  • RAPC722X
  • Switchcraft Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $0.92000
  • SC1313-ND
  • SMBJ15CA - Littelfuse Inc. | SMBJ15CALFCT-ND DigiKey Electronics
  • SMBJ15CA
  • Littelfuse Inc.
  • TVS DIODE 15V 24.4V DO214AA
  • Unit Price $0.54000
  • SMBJ15CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names L62505CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62505TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.11138
  • Digi-Reel® ? : L62505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,222 - Immediate
  • Unit Price: Digi-Reel®

06:58:07 2/21/2019