Add To Favorites
Product Overview
Digi-Key Part Number CMD-HHLR-418-MD-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD-HHLR-418-MD

Description XMITTER HANDHELD 418MHZ 8 BUTTON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Transmitter, OOK 418MHz ASK, OOK Handheld, 8 Button

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Part Status Active
Function Transmitter, OOK
Modulation or Protocol ASK, OOK
Frequency 418MHz
Applications -
Interface Handheld, 8 Button
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 2.1 V ~ 3.6 V
 
You May Also Be Interested In
  • SE300,BK - Serpac | SR-R300-B-ND DigiKey Electronics
  • SE300,BK
  • Serpac
  • CASE PLSTC BLK 10.79"L X 9.76"W
  • Unit Price $28.16000
  • SR-R300-B-ND
Additional Resources
Standard Package ? 25
Other Names CMD-HHLR-418-MD_
CMD-HHLR-418-MD_-ND
CMDHHLR418MD

15:59:09 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.72000 $27.72
25 25.64000 $641.00
100 24.00000 $2,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback