• Digi-Key has discontinued this item.
Photo Not Available

Product Overview
Digi-Key Part Number CM400DY-24NF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CM400DY-24NF

Description IGBT MOD DUAL 1200V 400A NF SER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Module Half Bridge 1200V 400A 1470W Chassis Mount Module

Documents & Media
Datasheets CM400DY-24NF
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series IGBTMOD™
Part Status Discontinued at Digi-Key
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 400A
Power - Max 1470W
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 400A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 94nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
For Use With
Additional Resources
Standard Package ? 1

06:00:01 2/22/2018

Send Feedback