Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 835-1151-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

CM300DX-24S1

Description IGBT MOD NX 300A 1200V DUAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Module Half Bridge 1200V 300A 1850W Module

Documents & Media
Datasheets CM300DX-24S1
Product Training Modules NX-Series of IGBTs Overview
Featured Product Powerex Version 6 DIPIPM™ and 6.1 Generation NX Series IGBTs
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series -
Part Status Discontinued at Digi-Key
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 300A
Power - Max 1850W
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 300A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 30nF @ 10V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case Module
Supplier Device Package Module
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1151

18:38:50 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.18000 $125.18
10 116.99700 $1,169.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback