Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 835-1081-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

CM200DU-12F

Description IGBT MOD DUAL 600V 200A F SER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Module Trench Half Bridge 600V 200A 590W Chassis Mount Module

Documents & Media
Datasheets CM200DU-12F
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series IGBTMOD™
Part Status Discontinued at Digi-Key
IGBT Type Trench
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 200A
Power - Max 590W
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 200A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 54nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 835-1081
CM200DU-12F-ND
CM200DU12F

14:54:48 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.12000 $124.12
10 116.36100 $1,163.61
25 110.93080 $2,773.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback