Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 835-1005-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

CM100DY-24A

Description IGBT MOD DUAL 1200V 100A A SER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Module Half Bridge 1200V 100A 672W Chassis Mount Module

Documents & Media
Datasheets CM100DY-24A
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series IGBTMOD™
Part Status Discontinued at Digi-Key
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 100A
Power - Max 672W
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 100A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 17.5nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names 835-1005
CM100DY24A

16:00:31 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.94000 $94.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback