Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19700 $1.97
100 0.18240 $18.24
1,000 0.16316 $163.16
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLM3C-WKW-CWBYA453CT-ND
Copy   CLM3C-WKW-CWBYA453CT-ND
Quantity Available 70,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLM3C-WKW-CWBYA453

Copy   CLM3C-WKW-CWBYA453
Description LED COOL WHITE DIFF 2PLCC SMD
Copy   LED COOL WHITE DIFF 2PLCC SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead

Copy   White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Documents & Media
Datasheets CLM3C-MKW,MKW Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog White PLCC-2 Oval with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 2475mcd
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 5500K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
Base Part Number CLM3C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In
  • A1220ELHLT-T - Allegro MicroSystems, LLC | 620-1277-1-ND DigiKey Electronics
  • A1220ELHLT-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH LATCH SOT23W
  • Unit Price $1.47000
  • 620-1277-1-ND
  • LR T68F-U1AA-1-1-Z - OSRAM Opto Semiconductors Inc. | 475-2820-1-ND DigiKey Electronics
  • LR T68F-U1AA-1-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.50000
  • 475-2820-1-ND
Additional Resources
Standard Package ? 1
Other Names CLM3C-WKW-CWBYA453CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLM3C-WKW-CWBYA453TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 67,500 - Immediate
  • Unit Price: $0.16316

02:52:25 3/25/2019