USD
Favorite

CLE-168-01-G-DV-A-TR 136 Position Receptacle, Pass Through Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 12.11600 $1,514.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CLE-168-01-G-DV-A-TR

Datasheet
Digi-Key Part Number CLE-168-01-G-DV-A-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLE-168-01-G-DV-A-TR
Copy  
Description CONN RCPT 136POS 0.031 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

136 Position Receptacle, Pass Through Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLE
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board
Number of Positions 136
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating (Amps) 2.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125