Add To Favorites
Product Overview
Digi-Key Part Number CLD20B-TPMSTR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CLD20B-TP

Description DIODE CURRENT LIMITING 45V SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Regulator Regulator 20mA DO-214AA (SMB)

Documents & Media
Datasheets CLD20B
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Current Regulator
Sensing Method -
Accuracy -
Voltage - Input -
Current - Output 20mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number CLD20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names CLD20B-TPMSTR
CLD20BTP

06:29:58 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.41160 $1,234.80
6,000 0.39200 $2,352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CLD20B-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,472 - Immediate
  • Unit Price: $1.06000
  • Digi-Reel® ? : CLD20B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback