Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.09100 $0.91
100 0.04070 $4.07
500 0.02910 $14.55
1,000 0.02286 $22.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1017-1-ND
Copy   1276-1017-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31B104KBCNNNC

Copy   CL31B104KBCNNNC
Description CAP CER 0.1UF 50V X7R 1206
Copy   CAP CER 0.1UF 50V X7R 1206
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
720-1540-1-ND VJ1206Y104KXACW1BC Vishay Vitramon Cut Tape (CT) ? 133,637 - Immediate
$0.43000 1 Tariff Eligible ?
478-3797-1-ND 12065C104JAT2A AVX Corporation Cut Tape (CT) ? 52,172 - Immediate
$0.40000 1 Tariff Applied ?
478-1556-1-ND 12065C104KAT2A AVX Corporation Cut Tape (CT) ? 323,558 - Immediate
$0.30000 1 Tariff Applied ?
311-1179-1-ND CC1206KRX7R9BB104 Yageo Cut Tape (CT) ? 5,334,656 - Immediate
$0.25000 1 Tariff Applied ?
311-1435-1-ND CC1206JRX7R9BB104 Yageo Cut Tape (CT) ? 231,268 - Immediate
$0.27000 1 Tariff Applied ?
399-9304-1-ND C1206C104J1RACTU KEMET Cut Tape (CT) ? 42,653 - Immediate
$0.78000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1017-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1017-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01662
  • Digi-Reel® ? : 1276-1017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

09:47:56 2/17/2019