Add To Favorites
Product Overview
Digi-Key Part Number CL2N8-GCT-ND
Quantity Available 6,313
Can ship immediately
Manufacturer

Manufacturer Part Number

CL2N8-G

Description IC LED DRIVER SOURCE SOT89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Current Regulator Regulator High-Side 20mA TO-243AA (SOT-89)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method High-Side
Accuracy -
Voltage - Input 5 V ~ 90 V
Current - Output 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package TO-243AA (SOT-89)
Base Part Number CL2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CL2N8-GCT

17:12:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
25 0.36040 $9.01
100 0.32860 $32.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL2N8-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.32860
  • Digi-Reel® ? : CL2N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback