• Obsolete item.
Product Overview
Digi-Key Part Number 408-1163-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL2LAAT014D-C-T1

Description IND DELAY LINE 140PS 1 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

140ps ±10% Inductor Delay Line 100mA 100 Ohms 1210 (3225 Metric)

Documents & Media
Datasheets CL1L,2L, GL1L,2L Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series CL2L
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Delay Time 140ps
Tolerance ±10%
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Impedance 100 Ohms
DC Resistance (DCR) 1 Ohm Max
Current 100mA
 
Additional Resources
Standard Package ? 100
Other Names 408-1163-2

15:40:15 2/21/2018

Send Feedback