Add To Favorites
Product Overview
Digi-Key Part Number CL2K4-GDKR-ND
Quantity Available 9,517
Can ship immediately
Manufacturer

Manufacturer Part Number

CL2K4-G

Description IC LED DRIVER SOURCE 3DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Regulator Regulator High-Side 20mA TO-252, (D-Pak)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Regulator
Sensing Method High-Side
Accuracy -
Voltage - Input 5 V ~ 90 V
Current - Output 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number CL2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CL2K4-GDKR

20:59:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.50880 $12.72
100 0.46640 $46.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL2K4-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.46640
  • Cut Tape (CT) ? : CL2K4-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,517 - Immediate
  • Unit Price: $0.61000
Send Feedback