Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1079-1021-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-930-LR-PC

Description CHROMALIT ROUND 90CRI 61.5MM DIA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ChromaLit™ Round Remote Phospher Light Source 90 CRI 3000 115° Round with Flat Top 61.5mm

Product Attributes Select All
Categories
Manufacturer Intematix Corporation
Series ChromaLit™ Round
Part Status Active
Lens Style Round with Flat Top
Lens Size 61.5mm
CRI (Color Rendering Index) 90
CCT (K) 3000
Conversion Efficacy (lm/Wrad)(typ) 165
Viewing Angle 115°
 
Additional Resources
Standard Package ? 50
Other Names 1079-1021
CL930LRPC

11:15:06 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback