Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1079-1102-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-840-R62-XT

Description CHROMALIT XT LIGHT SOURCE RND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ChromaLit™ Round Remote Phospher Light Source 80 CRI 4000 115° Round with Flat Top 61.5mm

Documents & Media
Datasheets ChromaLit XT DataSheet
Design Resources Lighting Product Selector
Featured Product ChromaLit™ XT
ChromaLit™ Expanded Collection
PCN Assembly/Origin Assembly Site Transfer 03/Apr/2015
Product Attributes Select All
Categories
Manufacturer Intematix Corporation
Series ChromaLit™ Round
Part Status Active
Lens Style Round with Flat Top
Lens Size 61.5mm
CRI (Color Rendering Index) 80
CCT (K) 4000
Conversion Efficacy (lm/Wrad)(typ) 215
Viewing Angle 115°
 
Additional Resources
Standard Package ? 50
Other Names 1079-1102
CL840R62XT

02:04:14 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.13000 $7.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback