Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1079-1027-ND
Quantity Available 901
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-840-L125-PC

Description CHROMALIT 80CRI 305X12.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ChromaLit™ Linear Remote Phospher Light Source 80 CRI 4000 115° Rectangle with Flat Top 305mm x 12.5mm

Product Attributes Select All
Categories
Manufacturer Intematix Corporation
Series ChromaLit™ Linear
Part Status Active
Lens Style Rectangle with Flat Top
Lens Size 305mm x 12.5mm
CRI (Color Rendering Index) 80
CCT (K) 4000
Conversion Efficacy (lm/Wrad)(typ) 210
Viewing Angle 115°
 
Additional Resources
Standard Package ? 10
Other Names 1079-1027
CL840L125PC

16:50:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback