Add To Favorites
Product Overview
Digi-Key Part Number 360-1454-ND
Quantity Available 92
Can ship immediately

Factory Stock ?: 178
Manufacturer

Manufacturer Part Number

CKL12BFW01

Description SWITCH KEYLOCK 2POS SPDT 3A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Keylock Switch 2 Position SPDT 3A (AC) 250VAC Panel Mount

Documents & Media
Datasheets CK Series Datasheet
Product Training Modules Switch Basics
Illuminated Switches
3D CAD Models
Value Added and Custom Switch Capabilities
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models CKL12BFW01
PCN Design/Specification CK Series Identification Label 11/May/2015
Online Catalog CK Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series CK
Part Status Active
Circuit SPDT
Number of Positions 2
Switch Function On-On
Contact Timing Non-Shorting (BBM)
Current Rating 3A (AC)
Voltage Rating - AC 250V
Actuator Type Flat Key
Key Removable Positions 1 only
Angle of Throw 90°
Contact Material Silver (Ag)
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 19.00mm Dia
Features Epoxy Sealed Terminals
Depth Behind Flange 34.60mm
Operating Temperature -25°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1454

14:43:16 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.86000 $13.86
10 13.16700 $131.67
25 12.47400 $311.85
50 12.12760 $606.38
100 11.08800 $1,108.80
250 10.04852 $2,512.13
500 9.70200 $4,851.00
1,000 9.35550 $9,355.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback