Add To Favorites
Product Overview
Digi-Key Part Number 445-1824-1-ND
Quantity Available 33,973
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL44C0G1H220K085AA

Description CAP ARRAY 22PF 50V NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22pF Isolated Capacitor 4 Array 50V C0G, NP0 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1824-1

03:30:34 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18000 $1.80
100 0.10210 $10.21
500 0.07210 $36.05
1,000 0.06309 $63.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1824-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.05225
  • Digi-Reel® ? : 445-1824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback