Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 290-1908-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CK16M

Description PROBE K-TYPE SPRING SENS 8" STEM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CK16M
CK16M Drawing
Temperature Probes
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series CK
Part Status Active
Type K-Type Thermocouple
Usage Surface
Tip - Type Contact, Spring
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -40 ~ 950°F (-40 ~ 510°C)
Cable Length 39.370" (1000.00mm)
Cable Insulation Polyurethane
Plug Color Yellow
Probe Length 8.000" (203.20mm)
Probe Material -
 
Additional Resources
Standard Package ? 1
Other Names 290-1908

11:29:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.95000 $29.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback