Add To Favorites
Product Overview
Digi-Key Part Number 768-1138-ND
Quantity Available 4,320
Can ship immediately
Manufacturer

Manufacturer Part Number

CHIPI-X10

Description CABLE USB RS232 10CM DB9
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to RS232 Cable 0.33' (100.0mm) Shielded

Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series Chipi-X
Part Status Active
Usage USB to RS232
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) D-Sub, 9 Pin Male
Length 0.33' (100.0mm)
Shielding Shielded
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 768-1138
CHIPIX10

10:03:07 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.00000 $15.00
10 13.77600 $137.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback