• Obsolete item.
Product Overview
Digi-Key Part Number N312-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CH15MNP4

Description BATT CHARGER 15MINUTE W/4AA
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

NiMH Battery Charger 8.6A AA, AAA

Documents & Media
Datasheets CH15MN2
Nickel Metal Hydride (NiMH) Appl Manual
MSDS Material Safety Datasheet Nickel Metal Hydride (NiMH) PSDS
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series -
Part Status Obsolete
Type NiMH
Battery Cell Size AA, AAA
Number of Cells 4
Voltage - Nominal -
Charge Current - Max 8.6A
Charge Time 13 ~ 34 Min
Voltage - Input 100 ~ 120VAC
Power - Max -
Size / Dimension 4.72" L x 3.15" W x 1.42" H (120.00mm x 80.00mm x 36.00mm)
Mounting Type Auto Socket, Wall Mount
Termination Style Battery Bay
Operating Temperature -
Approvals Energy Star, ETL
Features Automatic Shut Off
Weight 178.72g
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CH15MNCP-4
CH15MNCP4
N312

12:39:46 2/23/2018

Send Feedback