Add To Favorites
Product Overview
Digi-Key Part Number 377-1205-ND
Quantity Available 51
Can ship immediately

Factory Stock ?: 35
Manufacturer

Manufacturer Part Number

CH-14400

Description RACK SMALL MNT CHASSIS ALUMINUM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Metal, Aluminum Chassis, Open 4.120" L x 17.000" W x 1.750" H (104.65mm x 431.80mm x 44.45mm) Natural

Documents & Media
Datasheets C,CH-144xx
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
2D Drawings C,CH-144xx.dxf
Online Catalog Rack Components
Product Attributes Select All
Categories
Manufacturer Bud Industries
Series -
Part Status Active
Type Chassis, Open
Size / Dimension 4.120" L x 17.000" W x 1.750" H (104.65mm x 431.80mm x 44.45mm)
Features -
Color Natural
Material Metal, Aluminum
For Use With/Related Products 19" Panel Width Racks
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 1 lb (453.59g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1205
CH 14400
CH14400

06:22:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.60000 $39.60
6 33.05000 $198.30
50 27.70000 $1,385.00
100 26.33400 $2,633.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback