Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CGHV27100F-ND
Quantity Available 0

Manufacturer Part Number


Description FET RF 50V 2.7GHZ 440162
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Mosfet HEMT 50V 500mA 2.5GHz ~ 2.7GHz 18dB 100W 440162

Documents & Media
Datasheets CGHV27100
Product Attributes Select All
Manufacturer Cree/Wolfspeed
Series GaN
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 2.5GHz ~ 2.7GHz
Gain 18dB
Voltage - Test 50V
Current Rating 6A
Noise Figure -
Current - Test 500mA
Power - Output 100W
Voltage - Rated 50V
Package / Case 440162
Supplier Device Package 440162
For Use With
Additional Resources
Standard Package ? 1

07:50:36 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 123.37010 $12,337.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback