Add To Favorites
Product Overview
Digi-Key Part Number CGH55015F2-ND
Quantity Available 110
Can ship immediately

Manufacturer Part Number


Description FET RF 84V 5.65GHZ 440166
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Mosfet HEMT 28V 200mA 5.65GHz 12dB 12.5W 440166

Documents & Media
Datasheets CGH55015F2/P2
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Manufacturer Cree/Wolfspeed
Series GaN
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 5.65GHz
Gain 12dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 200mA
Power - Output 12.5W
Voltage - Rated 84V
Package / Case 440166
Supplier Device Package 440166
You May Also Be Interested In
Additional Resources
Standard Package ? 1

23:00:33 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 68.02000 $68.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback