Add To Favorites
Product Overview
Digi-Key Part Number CGH40006P-ND
Quantity Available 621
Can ship immediately

Manufacturer Part Number


Description FET RF 84V 6GHZ 440109
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Mosfet HEMT 28V 100mA 0Hz ~ 6GHz 13dB 8W 440109

Documents & Media
Datasheets CGH40006P
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Manufacturer Cree/Wolfspeed
Series GaN
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 0Hz ~ 6GHz
Gain 13dB
Voltage - Test 28V
Current Rating 3.5A
Noise Figure -
Current - Test 100mA
Power - Output 8W
Voltage - Rated 84V
Package / Case 440109
Supplier Device Package 440109
Base Part Number CGH40*
You May Also Be Interested In
Additional Resources
Standard Package ? 1

15:54:21 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 56.64000 $56.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback