USD
Favorite

CGA9M2X7R1E106M200KA 10µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
565 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.41800 $14.18
50 1.22860 $61.43
100 1.06310 $106.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-15602-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.80326
  • Digi-Reel®  : 445-15602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: Digi-Reel®

CGA9M2X7R1E106M200KA

Datasheet
Digi-Key Part Number 445-15602-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA9M2X7R1E106M200KA
Copy  
Description CAP CER 10UF 25V X7R 2220
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-15602-1