USD
Favorite

CGA5L1X7S1A156M160AC 15µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric)
Price & Procurement
3,910 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.70600 $7.06
100 0.50530 $50.53
500 0.39124 $195.62
1,000 0.33689 $336.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-174765-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27405
  • Digi-Reel®  : 445-174765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,910 - Immediate
  • Unit Price: Digi-Reel®

CGA5L1X7S1A156M160AC

Datasheet
Digi-Key Part Number 445-174765-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA5L1X7S1A156M160AC
Copy  
Description CAP CER 15UF 10V X7S 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-174765-1