USD
Favorite

CGA4J1X5R1C685M125AC 6.8µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
3,950 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35700 $3.57
50 0.25000 $12.50
100 0.21420 $21.42
500 0.16066 $80.33
1,000 0.13566 $135.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-12662-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.12852
  • Digi-Reel®  : 445-12662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®

CGA4J1X5R1C685M125AC

Datasheet
Digi-Key Part Number 445-12662-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA4J1X5R1C685M125AC
Copy  
Description CAP CER 6.8UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6.8µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12662-1