USD
Favorite

CGA3E2X5R1H683K080AA 0.068µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
3,227 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08100 $0.81
50 0.04420 $2.21
100 0.03600 $3.60
500 0.02572 $12.86
1,000 0.02021 $20.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-12496-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01610
  • Digi-Reel®  : 445-12496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,227 - Immediate
  • Unit Price: Digi-Reel®

CGA3E2X5R1H683K080AA

Datasheet
Digi-Key Part Number 445-12496-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA3E2X5R1H683K080AA
Copy  
Description CAP CER 0.068UF 50V X5R 0603
Copy  
Detailed Description

0.068µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12496-1