USD
Favorite

CGA3E2X5R1H333M080AA 0.033µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
7,669 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08000 $0.80
100 0.03550 $3.55
500 0.02536 $12.68
1,000 0.01992 $19.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-12493-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.01380
  • Digi-Reel®  : 445-12493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,669 - Immediate
  • Unit Price: Digi-Reel®

CGA3E2X5R1H333M080AA

Datasheet
Digi-Key Part Number 445-12493-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA3E2X5R1H333M080AA
Copy  
Description CAP CER 0.033UF 50V X5R 0603
Copy  
Detailed Description

0.033µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12493-1