USD
Favorite

CGA2B3X7R1V223M050BB 0.022µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
6,873 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08000 $0.80
100 0.03550 $3.55
500 0.02536 $12.68
1,000 0.01992 $19.92
2,500 0.01811 $45.28
5,000 0.01666 $83.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-12257-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01323
  • Digi-Reel®  : 445-12257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,873 - Immediate
  • Unit Price: Digi-Reel®

CGA2B3X7R1V223M050BB

Datasheet
Digi-Key Part Number 445-12257-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA2B3X7R1V223M050BB
Copy  
Description CAP CER 0.022UF 35V X7R 0402
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.022µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12257-1