USD
Favorite

CGA2B1X7R1A154M050BC 0.15µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
9,681 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10600 $1.06
100 0.05000 $5.00
500 0.03508 $17.54
1,000 0.02904 $29.04
2,500 0.02702 $67.56
5,000 0.02473 $123.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-12236-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02000
  • Digi-Reel®  : 445-12236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,681 - Immediate
  • Unit Price: Digi-Reel®

CGA2B1X7R1A154M050BC

Datasheet
Digi-Key Part Number 445-12236-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA2B1X7R1A154M050BC
Copy  
Description CAP CER 0.15UF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.15µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12236-1