Add To Favorites
Product Overview
Digi-Key Part Number F2723DKR-ND
Quantity Available 4,108
Can ship immediately
Manufacturer

Manufacturer Part Number

CG75MS

Description GDT 75V 20KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 75V 20000A (20kA) 2 Pole Surface Mount

Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog CG/CG2 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names F2723DKR

11:40:32 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
5 3.19600 $15.98
10 3.08600 $30.86
50 2.42480 $121.24
100 1.98400 $198.40
250 1.92884 $482.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2723TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.50300
  • Cut Tape (CT) ? : F2723CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,108 - Immediate
  • Unit Price: $3.31000
  • Tape & Reel (TR) ? : CG75MSTRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.50300
  • Cut Tape (CT) ? : CG75MSTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,005 - Immediate
  • Unit Price: $3.31000
  • Digi-Reel® ? : CG75MSTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback