Add To Favorites
CFM14JT82R0 82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
25 0.03040 $0.76
50 0.02340 $1.17
100 0.01740 $1.74
250 0.01344 $3.36
500 0.01084 $5.42
1,000 0.00812 $8.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S82QCT-ND
Copy   S82QCT-ND
Quantity Available 10,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CFM14JT82R0

Copy   CFM14JT82R0
Description RES 82 OHM 1/4W 5% CF MINI
Copy   RES 82 OHM 1/4W 5% CF MINI
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Copy   82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet CF, CFM Series
Resistor Packaging Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CFM Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CFM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 82 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S82QCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S82QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.00543
  • Tape & Box (TB) ? : CFM14JA82R0TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.00627
  • Cut Tape (CT) ? : CFM14JA82R0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.10000

21:30:47 12/15/2018