Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04100 $0.41
25 0.02920 $0.73
50 0.02260 $1.13
100 0.01680 $1.68
250 0.01292 $3.23
500 0.01046 $5.23
1,000 0.00784 $7.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CF14JT470RCT-ND
Copy   CF14JT470RCT-ND
Quantity Available 214,894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CF14JT470R

Copy   CF14JT470R
Description RES 470 OHM 1/4W 5% AXIAL
Copy   RES 470 OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Copy   470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet CF, CFM Series
Resistor Packaging Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CF1/44705%RCT
CF1/44705%RCT-ND
CF1/4470JRCT
CF1/4470JRCT-ND
CF14JT470RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF14JT470RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.00525
  • Tape & Box (TB) ? : CF14JA470R-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00525

22:43:06 12/15/2018