USD
Favorite

Price & Procurement
156,616 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04000 $0.40
25 0.02880 $0.72
50 0.02200 $1.10
100 0.01620 $1.62
250 0.01236 $3.09
500 0.00990 $4.95
1,000 0.00729 $7.29
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CF14JT2K20TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 155,000 - Immediate
  • Unit Price: $0.00475
  • Tape & Box (TB)  : CF14JA2K20-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00475

CF14JT2K20

Datasheet
Digi-Key Part Number CF14JT2K20CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CF14JT2K20
Copy  
Description RES 2.2K OHM 1/4W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Copy  
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models CF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet CF, CFM Series
Resistor Packaging Spec
Online Catalog CF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CF
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CF1/42.2K5%RCT
CF1/42.2K5%RCT-ND
CF1/42.2KJRCT
CF1/42.2KJRCT-ND
CF14JT2K20CT